
ERJ-1TRSJR12U | |
|---|---|
DigiKey Part Number | PT.12UTR-ND - Tape & Reel (TR) PT.12UCT-ND - Cut Tape (CT) PT.12UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRSJR12U |
Description | RES 0.12 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRSJR12U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.56200 | £5.62 |
| 25 | £0.48080 | £12.02 |
| 50 | £0.43020 | £21.51 |
| 100 | £0.38710 | £38.71 |
| 250 | £0.33984 | £84.96 |
| 500 | £0.31028 | £155.14 |
| 1,000 | £0.28514 | £285.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.25057 | £1,002.28 |
| 8,000 | £0.23485 | £1,878.80 |
| 12,000 | £0.22678 | £2,721.36 |
| 20,000 | £0.21765 | £4,353.00 |
| 28,000 | £0.21221 | £5,941.88 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

