
ERJ-1TRQFR24U | |
|---|---|
DigiKey Part Number | PT.24YTR-ND - Tape & Reel (TR) PT.24YCT-ND - Cut Tape (CT) PT.24YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQFR24U |
Description | RES 0.24 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQFR24U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.58200 | £5.82 |
| 25 | £0.49840 | £12.46 |
| 50 | £0.44580 | £22.29 |
| 100 | £0.40130 | £40.13 |
| 250 | £0.35244 | £88.11 |
| 500 | £0.32190 | £160.95 |
| 1,000 | £0.29593 | £295.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.26023 | £1,040.92 |
| 8,000 | £0.24400 | £1,952.00 |
| 12,000 | £0.23566 | £2,827.92 |
| 20,000 | £0.22624 | £4,524.80 |
| 28,000 | £0.22062 | £6,177.36 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

