220 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TRQFR22U

DigiKey Part Number
PT.22YTR-ND - Tape & Reel (TR)
PT.22YCT-ND - Cut Tape (CT)
PT.22YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TRQFR22U
Description
RES 0.22 OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TRQFR22U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,160
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.89000£0.89
10£0.58200£5.82
25£0.49840£12.46
50£0.44580£22.29
100£0.40130£40.13
250£0.35244£88.11
500£0.32190£160.95
1,000£0.29593£295.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.26023£1,040.92
8,000£0.24400£1,952.00
12,000£0.23566£2,827.92
20,000£0.22624£4,524.80
28,000£0.22062£6,177.36
Manufacturers Standard Package
Unit Price without VAT:£0.89000
Unit Price with VAT:£1.06800