2.37 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF2371U

DigiKey Part Number
PT2.37KAFTR-ND - Tape & Reel (TR)
PT2.37KAFCT-ND - Cut Tape (CT)
PT2.37KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF2371U
Description
RES SMD 2.37K OHM 1% 1W 2512
Customer Reference
Detailed Description
2.37 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF2371U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,712
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.60000£0.60
10£0.36100£3.61
25£0.30880£7.72
50£0.27860£13.93
100£0.25440£25.44
250£0.23008£57.52
500£0.21600£108.00
1,000£0.20478£204.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.18164£726.56
8,000£0.17620£1,409.60
12,000£0.17355£2,082.60
20,000£0.17067£3,413.40
28,000£0.16902£4,732.56
40,000£0.16746£6,698.40
Manufacturers Standard Package
Unit Price without VAT:£0.60000
Unit Price with VAT:£0.72000