2.1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF2101U

DigiKey Part Number
PT2.10KAFTR-ND - Tape & Reel (TR)
PT2.10KAFCT-ND - Cut Tape (CT)
PT2.10KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF2101U
Description
RES SMD 2.1K OHM 1% 1W 2512
Customer Reference
Detailed Description
2.1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF2101U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,974
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.59000£0.59
10£0.35800£3.58
25£0.30600£7.65
50£0.27600£13.80
100£0.25210£25.21
250£0.22796£56.99
500£0.21400£107.00
1,000£0.20289£202.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.17996£719.84
8,000£0.17457£1,396.56
12,000£0.17194£2,063.28
20,000£0.16909£3,381.80
28,000£0.16746£4,688.88
40,000£0.16591£6,636.40
Manufacturers Standard Package
Unit Price without VAT:£0.59000
Unit Price with VAT:£0.70800