
ERJ-1TNF1370U | |
|---|---|
DigiKey Part Number | PT137AFTR-ND - Tape & Reel (TR) PT137AFCT-ND - Cut Tape (CT) PT137AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF1370U |
Description | RES SMD 137 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 137 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF1370U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.35800 | £3.58 |
| 25 | £0.30600 | £7.65 |
| 50 | £0.27600 | £13.80 |
| 100 | £0.25210 | £25.21 |
| 250 | £0.22796 | £56.99 |
| 500 | £0.21400 | £107.00 |
| 1,000 | £0.20289 | £202.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.17996 | £719.84 |
| 8,000 | £0.17457 | £1,396.56 |
| 12,000 | £0.17194 | £2,063.28 |
| 20,000 | £0.16909 | £3,381.80 |
| 28,000 | £0.16746 | £4,688.88 |
| 40,000 | £0.16591 | £6,636.40 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

