
ERJ-1TNF1201U | |
|---|---|
DigiKey Part Number | PT1.20KAFTR-ND - Tape & Reel (TR) PT1.20KAFCT-ND - Cut Tape (CT) PT1.20KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF1201U |
Description | RES SMD 1.2K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF1201U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.36100 | £3.61 |
| 25 | £0.30880 | £7.72 |
| 50 | £0.27860 | £13.93 |
| 100 | £0.25440 | £25.44 |
| 250 | £0.23008 | £57.52 |
| 500 | £0.21600 | £108.00 |
| 1,000 | £0.20478 | £204.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.18164 | £726.56 |
| 8,000 | £0.17620 | £1,409.60 |
| 12,000 | £0.17355 | £2,082.60 |
| 20,000 | £0.17067 | £3,413.40 |
| 28,000 | £0.16902 | £4,732.56 |
| 40,000 | £0.16746 | £6,698.40 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

