Parametric Equivalent

ERJ-1RHD4702C | |
|---|---|
DigiKey Part Number | 10-ERJ-1RHD4702CTR-ND - Tape & Reel (TR) 10-ERJ-1RHD4702CCT-ND - Cut Tape (CT) 10-ERJ-1RHD4702CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1RHD4702C |
Description | RES 47K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1RHD4702C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.05700 | £0.57 |
| 25 | £0.04480 | £1.12 |
| 50 | £0.03760 | £1.88 |
| 100 | £0.03190 | £3.19 |
| 250 | £0.02636 | £6.59 |
| 500 | £0.02310 | £11.55 |
| 1,000 | £0.02055 | £20.55 |
| 5,000 | £0.01647 | £82.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01415 | £212.25 |
| 30,000 | £0.01336 | £400.80 |
| 45,000 | £0.01297 | £583.65 |
| 75,000 | £0.01255 | £941.25 |
| 105,000 | £0.01231 | £1,292.55 |
| 150,000 | £0.01208 | £1,812.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |


