
ERJ-1GNF47R5C | |
|---|---|
DigiKey Part Number | P123039TR-ND - Tape & Reel (TR) P123039CT-ND - Cut Tape (CT) P123039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF47R5C |
Description | RES SMD 47.5 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF47R5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 25 | £0.02520 | £0.63 |
| 50 | £0.02060 | £1.03 |
| 100 | £0.01710 | £1.71 |
| 250 | £0.01364 | £3.41 |
| 500 | £0.01168 | £5.84 |
| 1,000 | £0.01012 | £10.12 |
| 5,000 | £0.00765 | £38.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00634 | £95.10 |
| 30,000 | £0.00586 | £175.80 |
| 45,000 | £0.00563 | £253.35 |
| 75,000 | £0.00538 | £403.50 |
| 105,000 | £0.00524 | £550.20 |
| 150,000 | £0.00510 | £765.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

