
ERJ-1GJJ272C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ272CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ272CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ272CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ272C |
Description | RES SMD 2.7K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05300 | £0.53 |
| 25 | £0.04080 | £1.02 |
| 50 | £0.03420 | £1.71 |
| 100 | £0.02900 | £2.90 |
| 250 | £0.02376 | £5.94 |
| 500 | £0.02078 | £10.39 |
| 1,000 | £0.01841 | £18.41 |
| 5,000 | £0.01463 | £73.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01250 | £187.50 |
| 30,000 | £0.01177 | £353.10 |
| 45,000 | £0.01141 | £513.45 |
| 75,000 | £0.01102 | £826.50 |
| 105,000 | £0.01080 | £1,134.00 |
| 150,000 | £0.01059 | £1,588.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

