
ERJ-1GJF3900C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF3900CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF3900CCT-ND - Cut Tape (CT) 10-ERJ-1GJF3900CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF3900C |
Description | RES SMD 390 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.06900 | £0.69 |
| 25 | £0.05440 | £1.36 |
| 50 | £0.04600 | £2.30 |
| 100 | £0.03940 | £3.94 |
| 250 | £0.03280 | £8.20 |
| 500 | £0.02902 | £14.51 |
| 1,000 | £0.02602 | £26.02 |
| 5,000 | £0.02122 | £106.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01842 | £276.30 |
| 30,000 | £0.01749 | £524.70 |
| 45,000 | £0.01703 | £766.35 |
| 75,000 | £0.01654 | £1,240.50 |
| 105,000 | £0.01626 | £1,707.30 |
| 150,000 | £0.01599 | £2,398.50 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

