270 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF2703C

DigiKey Part Number
10-ERJ-1GJF2703CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF2703CCT-ND - Cut Tape (CT)
10-ERJ-1GJF2703CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF2703C
Description
RES SMD 270K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,300
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.06900£0.69
25£0.05440£1.36
50£0.04600£2.30
100£0.03940£3.94
250£0.03280£8.20
500£0.02902£14.51
1,000£0.02602£26.02
5,000£0.02122£106.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.01842£276.30
30,000£0.01749£524.70
45,000£0.01703£766.35
75,000£0.01654£1,240.50
105,000£0.01626£1,707.30
150,000£0.01599£2,398.50
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800