6.2 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEJ6R2C

DigiKey Part Number
P6.2AGTR-ND - Tape & Reel (TR)
P6.2AGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEJ6R2C
Description
RES SMD 6.2 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
6.2 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEJ6R2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,760
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03600£0.36
50£0.02540£1.27
100£0.02160£2.16
500£0.01450£7.25
1,000£0.01218£12.18
5,000£0.00814£40.70
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400