
ERJ-1GEF3403C | |
|---|---|
DigiKey Part Number | P340KABTR-ND - Tape & Reel (TR) P340KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF3403C |
Description | RES SMD 340K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 340 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF3403C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02240 | £0.56 |
| 50 | £0.01820 | £0.91 |
| 100 | £0.01520 | £1.52 |
| 250 | £0.01204 | £3.01 |
| 500 | £0.01026 | £5.13 |
| 1,000 | £0.00886 | £8.86 |
| 5,000 | £0.00664 | £33.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00866 | £129.90 |
| 30,000 | £0.00749 | £224.70 |
| 45,000 | £0.00691 | £310.95 |
| 75,000 | £0.00627 | £470.25 |
| 105,000 | £0.00590 | £619.50 |
| 150,000 | £0.00554 | £831.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

