
ERJ-1GEF13R3C | |
|---|---|
DigiKey Part Number | P13.3ABTR-ND - Tape & Reel (TR) P13.3ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF13R3C |
Description | RES SMD 13.3 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 13.3 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF13R3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.05000 | £0.50 |
| 50 | £0.03440 | £1.72 |
| 100 | £0.02900 | £2.90 |
| 500 | £0.01934 | £9.67 |
| 1,000 | £0.01626 | £16.26 |
| 5,000 | £0.01102 | £55.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00860 | £129.00 |
| 30,000 | £0.00744 | £223.20 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

