
ERJ-14YJ244U | |
|---|---|
DigiKey Part Number | P240KVTR-ND - Tape & Reel (TR) P240KVCT-ND - Cut Tape (CT) P240KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ244U |
Description | RES SMD 240K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ244U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.09300 | £0.93 |
| 25 | £0.07400 | £1.85 |
| 50 | £0.06320 | £3.16 |
| 100 | £0.05500 | £5.50 |
| 250 | £0.04652 | £11.63 |
| 500 | £0.04166 | £20.83 |
| 1,000 | £0.03780 | £37.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03044 | £152.20 |
| 10,000 | £0.02872 | £287.20 |
| 15,000 | £0.02787 | £418.05 |
| 25,000 | £0.02696 | £674.00 |
| 35,000 | £0.02644 | £925.40 |
| 50,000 | £0.02595 | £1,297.50 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

