0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14Y0R00U

DigiKey Part Number
10-ERJ-14Y0R00UTR-ND - Tape & Reel (TR)
10-ERJ-14Y0R00UCT-ND - Cut Tape (CT)
10-ERJ-14Y0R00UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14Y0R00U
Description
RES SMD 0 OHM JUMPER 1/2W 1210
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14Y0R00U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,460
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.08400£0.84
25£0.07040£1.76
50£0.06220£3.11
100£0.05510£5.51
250£0.04724£11.81
500£0.04232£21.16
1,000£0.03813£38.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03127£156.35
10,000£0.02878£287.80
15,000£0.02750£412.50
25,000£0.02605£651.25
35,000£0.02519£881.65
50,000£0.02434£1,217.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600