
ERJ-14RQJR22U | |
|---|---|
DigiKey Part Number | P.22STR-ND - Tape & Reel (TR) P.22SCT-ND - Cut Tape (CT) P.22SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14RQJR22U |
Description | RES 0.22 OHM 5% 1/4W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14RQJR22U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.17400 | £1.74 |
| 25 | £0.14720 | £3.68 |
| 50 | £0.13040 | £6.52 |
| 100 | £0.11610 | £11.61 |
| 250 | £0.10040 | £25.10 |
| 500 | £0.09056 | £45.28 |
| 1,000 | £0.08220 | £82.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06865 | £343.25 |
| 10,000 | £0.06368 | £636.80 |
| 15,000 | £0.06113 | £916.95 |
| 25,000 | £0.05824 | £1,456.00 |
| 35,000 | £0.05652 | £1,978.20 |
| 50,000 | £0.05484 | £2,742.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

