ERJ-14NF9093U is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: £0.02091
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: £0.09411
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.02369
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.05624
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.02701
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.02809
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.01477
Datasheet
909 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF9093U

DigiKey Part Number
P909KAATR-ND - Tape & Reel (TR)
P909KAACT-ND - Cut Tape (CT)
P909KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF9093U
Description
RES SMD 909K OHM 1% 1/2W 1210
Customer Reference
Detailed Description
909 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF9093U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.12400£1.24
25£0.10040£2.51
50£0.08720£4.36
100£0.07650£7.65
250£0.06576£16.44
500£0.05960£29.80
1,000£0.05469£54.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04507£225.35
10,000£0.04287£428.70
15,000£0.04179£626.85
25,000£0.04063£1,015.75
35,000£0.03996£1,398.60
50,000£0.03933£1,966.50
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600