ERJ-14NF42R2U is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: £0.02110
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: £0.09498
Datasheet

Direct


Vishay Dale
In Stock: 6,845
Unit Price: £0.16000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.05380
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.02742
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.02835
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.01491
Datasheet
42.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF42R2U

DigiKey Part Number
P42.2AATR-ND - Tape & Reel (TR)
P42.2AACT-ND - Cut Tape (CT)
P42.2AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF42R2U
Description
RES SMD 42.2 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
42.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF42R2U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.12500£1.25
25£0.10160£2.54
50£0.08800£4.40
100£0.07720£7.72
250£0.06640£16.60
500£0.06014£30.07
1,000£0.05520£55.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04549£227.45
10,000£0.04327£432.70
15,000£0.04218£632.70
25,000£0.04101£1,025.25
35,000£0.04034£1,411.90
50,000£0.03970£1,985.00
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600