ERJ-14NF1601U is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 46,205
Unit Price: £0.14000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: £0.09498
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.02391
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.05380
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.02742
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.02835
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.11000
Datasheet
1.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF1601U

DigiKey Part Number
P1.6KAATR-ND - Tape & Reel (TR)
P1.6KAACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-14NF1601U
Description
RES SMD 1.6K OHM 1% 1/2W 1210
Customer Reference
Detailed Description
1.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF1601U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.22000£0.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04327£432.70
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400