
ERJ-14NF1271U | |
|---|---|
DigiKey Part Number | P1.27KAATR-ND - Tape & Reel (TR) P1.27KAACT-ND - Cut Tape (CT) P1.27KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF1271U |
Description | RES SMD 1.27K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 1.27 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF1271U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.12500 | £1.25 |
| 25 | £0.10160 | £2.54 |
| 50 | £0.08800 | £4.40 |
| 100 | £0.07720 | £7.72 |
| 250 | £0.06640 | £16.60 |
| 500 | £0.06014 | £30.07 |
| 1,000 | £0.05520 | £55.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04549 | £227.45 |
| 10,000 | £0.04327 | £432.70 |
| 15,000 | £0.04218 | £632.70 |
| 25,000 | £0.04101 | £1,025.25 |
| 35,000 | £0.04034 | £1,411.90 |
| 50,000 | £0.03970 | £1,985.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

