Upgrade
Similar

ERJ-14BSJR12U | |
|---|---|
DigiKey Part Number | P17337TR-ND - Tape & Reel (TR) P17337CT-ND - Cut Tape (CT) P17337DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BSJR12U |
Description | RES 0.12 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BSJR12U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.26900 | £2.69 |
| 25 | £0.22680 | £5.67 |
| 50 | £0.20240 | £10.12 |
| 100 | £0.18310 | £18.31 |
| 250 | £0.16360 | £40.90 |
| 500 | £0.15228 | £76.14 |
| 1,000 | £0.14329 | £143.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12402 | £620.10 |
| 10,000 | £0.11997 | £1,199.70 |
| 15,000 | £0.11800 | £1,770.00 |
| 25,000 | £0.11585 | £2,896.25 |
| 35,000 | £0.11463 | £4,012.05 |
| 50,000 | £0.11347 | £5,673.50 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |



