
ERJ-14BSFR13U | |
|---|---|
DigiKey Part Number | P17330TR-ND - Tape & Reel (TR) P17330CT-ND - Cut Tape (CT) P17330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BSFR13U |
Description | RES 0.13 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BSFR13U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.23900 | £2.39 |
| 25 | £0.20000 | £5.00 |
| 50 | £0.17780 | £8.89 |
| 100 | £0.16000 | £16.00 |
| 250 | £0.14204 | £35.51 |
| 500 | £0.13170 | £65.85 |
| 1,000 | £0.12346 | £123.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10611 | £530.55 |
| 10,000 | £0.10240 | £1,024.00 |
| 15,000 | £0.10060 | £1,509.00 |
| 25,000 | £0.09864 | £2,466.00 |
| 35,000 | £0.09752 | £3,413.20 |
| 50,000 | £0.09645 | £4,822.50 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

