
ERJ-14BQJR82U | |
|---|---|
DigiKey Part Number | P17325TR-ND - Tape & Reel (TR) P17325CT-ND - Cut Tape (CT) P17325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQJR82U |
Description | RES 0.82 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQJR82U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.19300 | £1.93 |
| 25 | £0.16040 | £4.01 |
| 50 | £0.14160 | £7.08 |
| 100 | £0.12640 | £12.64 |
| 250 | £0.11120 | £27.80 |
| 500 | £0.10240 | £51.20 |
| 1,000 | £0.09543 | £95.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08105 | £405.25 |
| 10,000 | £0.07791 | £779.10 |
| 15,000 | £0.07638 | £1,145.70 |
| 25,000 | £0.07471 | £1,867.75 |
| 35,000 | £0.07376 | £2,581.60 |
| 50,000 | £0.07286 | £3,643.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

