Similar

ERJ-14BQF1R8U | |
|---|---|
DigiKey Part Number | P15975TR-ND - Tape & Reel (TR) P15975CT-ND - Cut Tape (CT) P15975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQF1R8U |
Description | RES 1.8 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQF1R8U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.17300 | £1.73 |
| 25 | £0.14320 | £3.58 |
| 50 | £0.12560 | £6.28 |
| 100 | £0.11180 | £11.18 |
| 250 | £0.09784 | £24.46 |
| 500 | £0.08974 | £44.87 |
| 1,000 | £0.08333 | £83.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07030 | £351.50 |
| 10,000 | £0.06742 | £674.20 |
| 15,000 | £0.06601 | £990.15 |
| 25,000 | £0.06448 | £1,612.00 |
| 35,000 | £0.06361 | £2,226.35 |
| 50,000 | £0.06278 | £3,139.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |


