
ERJ-12ZYJ363U | |
|---|---|
DigiKey Part Number | P36KWTR-ND - Tape & Reel (TR) P36KWCT-ND - Cut Tape (CT) P36KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ363U |
Description | RES 36K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ363U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.13300 | £1.33 |
| 25 | £0.10800 | £2.70 |
| 50 | £0.09400 | £4.70 |
| 100 | £0.08290 | £8.29 |
| 250 | £0.07168 | £17.92 |
| 500 | £0.06520 | £32.60 |
| 1,000 | £0.06007 | £60.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03930 | £196.50 |
| 10,000 | £0.03727 | £372.70 |
| 15,000 | £0.03629 | £544.35 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

