
ERJ-12ZYJ224U | |
|---|---|
DigiKey Part Number | P220KWTR-ND - Tape & Reel (TR) P220KWCT-ND - Cut Tape (CT) P220KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ224U |
Description | RES 220K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ224U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.13800 | £1.38 |
| 25 | £0.11240 | £2.81 |
| 50 | £0.09760 | £4.88 |
| 100 | £0.08620 | £8.62 |
| 250 | £0.07448 | £18.62 |
| 500 | £0.06778 | £33.89 |
| 1,000 | £0.06243 | £62.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05185 | £259.25 |
| 10,000 | £0.04945 | £494.50 |
| 15,000 | £0.04828 | £724.20 |
| 25,000 | £0.04701 | £1,175.25 |
| 35,000 | £0.04628 | £1,619.80 |
| 50,000 | £0.04559 | £2,279.50 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

