
ERJ-12ZQJR27U | |
|---|---|
DigiKey Part Number | P.27AFTR-ND - Tape & Reel (TR) P.27AFCT-ND - Cut Tape (CT) P.27AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZQJR27U |
Description | RES 0.27 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZQJR27U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.24400 | £2.44 |
| 25 | £0.20440 | £5.11 |
| 50 | £0.18160 | £9.08 |
| 100 | £0.16380 | £16.38 |
| 250 | £0.14568 | £36.42 |
| 500 | £0.13520 | £67.60 |
| 1,000 | £0.12687 | £126.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10922 | £546.10 |
| 10,000 | £0.10547 | £1,054.70 |
| 15,000 | £0.10364 | £1,554.60 |
| 25,000 | £0.10165 | £2,541.25 |
| 35,000 | £0.10051 | £3,517.85 |
| 50,000 | £0.09944 | £4,972.00 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

