
ERJ-12YJ472U | |
|---|---|
DigiKey Part Number | 10-ERJ-12YJ472U-ND |
Manufacturer | |
Manufacturer Product Number | ERJ-12YJ472U |
Description | RES 4.7K OHM 3/4W 5% 1812 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.13700 | £1.37 |
| 25 | £0.11160 | £2.79 |
| 50 | £0.09740 | £4.87 |
| 100 | £0.08600 | £8.60 |
| 250 | £0.07444 | £18.61 |
| 500 | £0.06780 | £33.90 |
| 1,000 | £0.06253 | £62.53 |
| 5,000 | £0.05409 | £270.45 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

