
ERJ-12YJ100U | |
|---|---|
DigiKey Part Number | P15972TR-ND - Tape & Reel (TR) P15972CT-ND - Cut Tape (CT) P15972DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12YJ100U |
Description | RES SMD 10 OHM 5% 3/4W 1812 |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12YJ100U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.14200 | £1.42 |
| 25 | £0.11600 | £2.90 |
| 50 | £0.10120 | £5.06 |
| 100 | £0.08930 | £8.93 |
| 250 | £0.07736 | £19.34 |
| 500 | £0.07046 | £35.23 |
| 1,000 | £0.06499 | £64.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05409 | £270.45 |
| 10,000 | £0.05163 | £516.30 |
| 15,000 | £0.05043 | £756.45 |
| 25,000 | £0.04913 | £1,228.25 |
| 35,000 | £0.04838 | £1,693.30 |
| 50,000 | £0.04768 | £2,384.00 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

