
ERJ-12SF6490U | |
|---|---|
DigiKey Part Number | P649ACTR-ND - Tape & Reel (TR) P649ACCT-ND - Cut Tape (CT) P649ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF6490U |
Description | RES SMD 649 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 649 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF6490U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.17700 | £1.77 |
| 25 | £0.14600 | £3.65 |
| 50 | £0.12820 | £6.41 |
| 100 | £0.11410 | £11.41 |
| 250 | £0.09984 | £24.96 |
| 500 | £0.09164 | £45.82 |
| 1,000 | £0.08511 | £85.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07185 | £359.25 |
| 10,000 | £0.06891 | £689.10 |
| 15,000 | £0.06748 | £1,012.20 |
| 25,000 | £0.06593 | £1,648.25 |
| 35,000 | £0.06504 | £2,276.40 |
| 50,000 | £0.06420 | £3,210.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

