200 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF2000U

DigiKey Part Number
10-ERJ-12SF2000UTR-ND - Tape & Reel (TR)
10-ERJ-12SF2000UCT-ND - Cut Tape (CT)
10-ERJ-12SF2000UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF2000U
Description
RES 200 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF2000U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,870
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.17600£1.76
25£0.14480£3.62
50£0.12700£6.35
100£0.11300£11.30
250£0.09892£24.73
500£0.09078£45.39
1,000£0.08433£84.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.07118£355.90
10,000£0.06828£682.80
15,000£0.06686£1,002.90
25,000£0.06532£1,633.00
35,000£0.06444£2,255.40
50,000£0.06361£3,180.50
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200