
ERJ-12NF1501U | |
|---|---|
DigiKey Part Number | P15968TR-ND - Tape & Reel (TR) P15968CT-ND - Cut Tape (CT) P15968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12NF1501U |
Description | RES SMD 1.5K OHM 1% 3/4W 1812 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12NF1501U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.19200 | £1.92 |
| 25 | £0.15920 | £3.98 |
| 50 | £0.14040 | £7.02 |
| 100 | £0.12540 | £12.54 |
| 250 | £0.11028 | £27.57 |
| 500 | £0.10152 | £50.76 |
| 1,000 | £0.09457 | £94.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08029 | £401.45 |
| 10,000 | £0.07716 | £771.60 |
| 15,000 | £0.07564 | £1,134.60 |
| 25,000 | £0.07398 | £1,849.50 |
| 35,000 | £0.07304 | £2,556.40 |
| 50,000 | £0.07214 | £3,607.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

