
ERJ-12NF1000U | |
|---|---|
DigiKey Part Number | P15969TR-ND - Tape & Reel (TR) P15969CT-ND - Cut Tape (CT) P15969DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12NF1000U |
Description | RES SMD 100 OHM 1% 3/4W 1812 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12NF1000U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.19400 | £1.94 |
| 25 | £0.16080 | £4.02 |
| 50 | £0.14160 | £7.08 |
| 100 | £0.12650 | £12.65 |
| 250 | £0.11128 | £27.82 |
| 500 | £0.10246 | £51.23 |
| 1,000 | £0.09545 | £95.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08103 | £405.15 |
| 10,000 | £0.07788 | £778.80 |
| 15,000 | £0.07634 | £1,145.10 |
| 25,000 | £0.07467 | £1,866.75 |
| 35,000 | £0.07372 | £2,580.20 |
| 50,000 | £0.07281 | £3,640.50 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

