
ERB-RD1R25X | |
|---|---|
DigiKey Part Number | P15115TR-ND - Tape & Reel (TR) P15115CT-ND - Cut Tape (CT) P15115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RD1R25X |
Description | FUSE BOARD MNT 1.25A 32VDC 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RD1R25X Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cUL, UL |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) |
Fuse Type | DC Cold Resistance 0.082 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 5 | £0.18600 | £0.93 |
| 10 | £0.17000 | £1.70 |
| 50 | £0.14160 | £7.08 |
| 100 | £0.13060 | £13.06 |
| 250 | £0.11748 | £29.37 |
| 500 | £0.10838 | £54.19 |
| 1,000 | £0.09997 | £99.97 |
| 5,000 | £0.08275 | £413.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.07404 | £740.40 |
| 20,000 | £0.06815 | £1,363.00 |
| 30,000 | £0.06491 | £1,947.30 |
| 50,000 | £0.06484 | £3,242.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

