
ERA-W33J181X | |
|---|---|
DigiKey Part Number | P180CMTR-ND - Tape & Reel (TR) P180CMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-W33J181X |
Description | RES TEMP SENS 180 OHM 5% 1/32W |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 180 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.03W, 1/32W | |
Temperature Coefficient | 3300ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.16500 | £1.65 |
| 50 | £0.13200 | £6.60 |
| 100 | £0.11980 | £11.98 |
| 500 | £0.09572 | £47.86 |
| 1,000 | £0.08691 | £86.91 |
| 5,000 | £0.06946 | £347.30 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

