ERA-8VPB3322V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.43791
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.60039
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: £0.23871
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: £0.33275
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: £1.06695
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: £1.79898
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: £1.36128
Datasheet
33.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8VPB3322V

DigiKey Part Number
10-ERA-8VPB3322VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-8VPB3322V
Description
RES 33.2K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.36759£1,837.95
Manufacturers Standard Package
Unit Price without VAT:£0.36759
Unit Price with VAT:£0.44111