
ERA-8VEB3300V | |
|---|---|
DigiKey Part Number | 10-ERA-8VEB3300VTR-ND - Tape & Reel (TR) 10-ERA-8VEB3300VCT-ND - Cut Tape (CT) 10-ERA-8VEB3300VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8VEB3300V |
Description | RES 330 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216P-3300-B-T5 | Susumu | 1,864 | 408-RG3216P-3300-B-T5CT-ND | £0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.35400 | £3.54 |
| 25 | £0.32840 | £8.21 |
| 50 | £0.31040 | £15.52 |
| 100 | £0.29350 | £29.35 |
| 250 | £0.27336 | £68.34 |
| 500 | £0.25978 | £129.89 |
| 1,000 | £0.24752 | £247.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.22397 | £1,119.85 |
| 10,000 | £0.21573 | £2,157.30 |
| 15,000 | £0.21139 | £3,170.85 |
| 25,000 | £0.20638 | £5,159.50 |
| 35,000 | £0.20334 | £7,116.90 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

