
ERA-8PEB3303V | |
|---|---|
DigiKey Part Number | 10-ERA-8PEB3303VTR-ND - Tape & Reel (TR) 10-ERA-8PEB3303VCT-ND - Cut Tape (CT) 10-ERA-8PEB3303VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8PEB3303V |
Description | RES 330K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.67900 | £6.79 |
| 25 | £0.62920 | £15.73 |
| 50 | £0.59500 | £29.75 |
| 100 | £0.56350 | £56.35 |
| 250 | £0.52608 | £131.52 |
| 500 | £0.50092 | £250.46 |
| 1,000 | £0.47839 | £478.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.43541 | £2,177.05 |
| 10,000 | £0.42048 | £4,204.80 |
| 15,000 | £0.41262 | £6,189.30 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

