
ERA-8KEB1023V | |
|---|---|
DigiKey Part Number | 10-ERA-8KEB1023VTR-ND - Tape & Reel (TR) 10-ERA-8KEB1023VCT-ND - Cut Tape (CT) 10-ERA-8KEB1023VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8KEB1023V |
Description | RES 102K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.42000 | £4.20 |
| 25 | £0.38960 | £9.74 |
| 50 | £0.36820 | £18.41 |
| 100 | £0.34840 | £34.84 |
| 250 | £0.32472 | £81.18 |
| 500 | £0.30870 | £154.35 |
| 1,000 | £0.29433 | £294.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.26672 | £1,333.60 |
| 10,000 | £0.25709 | £2,570.90 |
| 15,000 | £0.25201 | £3,780.15 |
| 25,000 | £0.24615 | £6,153.75 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

