
ERA-8ARW683V | |
|---|---|
DigiKey Part Number | P68KCTTR-ND - Tape & Reel (TR) P68KCTCT-ND - Cut Tape (CT) P68KCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW683V |
Description | RES SMD 68K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW683V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.90600 | £9.06 |
| 25 | £0.84080 | £21.02 |
| 50 | £0.79520 | £39.76 |
| 100 | £0.75350 | £75.35 |
| 250 | £0.70416 | £176.04 |
| 500 | £0.67112 | £335.56 |
| 1,000 | £0.64160 | £641.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.58545 | £2,927.25 |
| 10,000 | £0.56599 | £5,659.90 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

