
ERA-8ARW1431V | |
|---|---|
DigiKey Part Number | P18763TR-ND - Tape & Reel (TR) P18763CT-ND - Cut Tape (CT) P18763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW1431V |
Description | RES SMD 1.43KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW1431V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.79900 | £7.99 |
| 25 | £0.74080 | £18.52 |
| 50 | £0.70060 | £35.03 |
| 100 | £0.66370 | £66.37 |
| 250 | £0.61996 | £154.99 |
| 500 | £0.59064 | £295.32 |
| 1,000 | £0.56442 | £564.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.49548 | £2,477.40 |
| 10,000 | £0.47873 | £4,787.30 |
| 15,000 | £0.46992 | £7,048.80 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

