
ERA-8APB683V | |
|---|---|
DigiKey Part Number | P68KCRTR-ND - Tape & Reel (TR) P68KCRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-8APB683V |
Description | RES SMD 68K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB683V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.52700 | £5.27 |
| 25 | £0.48840 | £12.21 |
| 50 | £0.46200 | £23.10 |
| 100 | £0.43720 | £43.72 |
| 250 | £0.40792 | £101.98 |
| 500 | £0.38814 | £194.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.35854 | £1,792.70 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

