Parametric Equivalent
Parametric Equivalent

ERA-8APB4022V | |
|---|---|
DigiKey Part Number | P18456TR-ND - Tape & Reel (TR) P18456CT-ND - Cut Tape (CT) P18456DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB4022V |
Description | RES SMD 40.2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB4022V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.56200 | £5.62 |
| 25 | £0.52040 | £13.01 |
| 50 | £0.49220 | £24.61 |
| 100 | £0.46590 | £46.59 |
| 250 | £0.43460 | £108.65 |
| 500 | £0.41352 | £206.76 |
| 1,000 | £0.39465 | £394.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.35854 | £1,792.70 |
| 10,000 | £0.34597 | £3,459.70 |
| 15,000 | £0.33936 | £5,090.40 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |


