
ERA-8APB2611V | |
|---|---|
DigiKey Part Number | P18419TR-ND - Tape & Reel (TR) P18419CT-ND - Cut Tape (CT) P18419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB2611V |
Description | RES SMD 2.61K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB2611V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARW2611V | Panasonic Industry | 3,454 | P18809CT-ND | £0.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.49500 | £4.95 |
| 25 | £0.45880 | £11.47 |
| 50 | £0.43340 | £21.67 |
| 100 | £0.41030 | £41.03 |
| 250 | £0.38260 | £95.65 |
| 500 | £0.36392 | £181.96 |
| 1,000 | £0.34717 | £347.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.30344 | £1,517.20 |
| 10,000 | £0.29263 | £2,926.30 |
| 15,000 | £0.28693 | £4,303.95 |
| 25,000 | £0.28037 | £7,009.25 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

