
ERA-8AEB624V | |
|---|---|
DigiKey Part Number | P620KBCTR-ND - Tape & Reel (TR) P620KBCCT-ND - Cut Tape (CT) P620KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB624V |
Description | RES SMD 620K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB624V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.21900 | £2.19 |
| 25 | £0.20280 | £5.07 |
| 50 | £0.19180 | £9.59 |
| 100 | £0.18120 | £18.12 |
| 250 | £0.16856 | £42.14 |
| 500 | £0.15994 | £79.97 |
| 1,000 | £0.15216 | £152.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13709 | £685.45 |
| 10,000 | £0.13179 | £1,317.90 |
| 15,000 | £0.12899 | £1,934.85 |
| 25,000 | £0.12576 | £3,144.00 |
| 35,000 | £0.12379 | £4,332.65 |
| 50,000 | £0.12185 | £6,092.50 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

