
ERA-8AEB3570V | |
|---|---|
DigiKey Part Number | P357BCTR-ND - Tape & Reel (TR) P357BCCT-ND - Cut Tape (CT) P357BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB3570V |
Description | RES SMD 357 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 357 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB3570V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.16800 | £1.68 |
| 25 | £0.15560 | £3.89 |
| 50 | £0.14700 | £7.35 |
| 100 | £0.13890 | £13.89 |
| 250 | £0.12908 | £32.27 |
| 500 | £0.12242 | £61.21 |
| 1,000 | £0.11636 | £116.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10460 | £523.00 |
| 10,000 | £0.10045 | £1,004.50 |
| 15,000 | £0.09825 | £1,473.75 |
| 25,000 | £0.09571 | £2,392.75 |
| 35,000 | £0.09417 | £3,295.95 |
| 50,000 | £0.09265 | £4,632.50 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

