
ERA-6AED9093V | |
|---|---|
DigiKey Part Number | P909KBNTR-ND - Tape & Reel (TR) P909KBNCT-ND - Cut Tape (CT) P909KBNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED9093V |
Description | RES SMD 909K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 909 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED9093V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08200 | £0.82 |
| 25 | £0.07520 | £1.88 |
| 50 | £0.07120 | £3.56 |
| 100 | £0.06720 | £6.72 |
| 250 | £0.06240 | £15.60 |
| 500 | £0.05908 | £29.54 |
| 1,000 | £0.05605 | £56.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05009 | £250.45 |
| 10,000 | £0.04797 | £479.70 |
| 15,000 | £0.04684 | £702.60 |
| 25,000 | £0.04553 | £1,138.25 |
| 35,000 | £0.04474 | £1,565.90 |
| 50,000 | £0.04395 | £2,197.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

