
ERA-6AED121V | |
|---|---|
DigiKey Part Number | P123800TR-ND - Tape & Reel (TR) P123800CT-ND - Cut Tape (CT) P123800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED121V |
Description | RES SMD 120 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED121V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13000 | £1.30 |
| 25 | £0.11040 | £2.76 |
| 50 | £0.09740 | £4.87 |
| 100 | £0.08650 | £8.65 |
| 250 | £0.07448 | £18.62 |
| 500 | £0.06700 | £33.50 |
| 1,000 | £0.06062 | £60.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04925 | £246.25 |
| 10,000 | £0.04554 | £455.40 |
| 15,000 | £0.04363 | £654.45 |
| 25,000 | £0.04147 | £1,036.75 |
| 35,000 | £0.04018 | £1,406.30 |
| 50,000 | £0.03892 | £1,946.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

